10019887 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 150 x 25 mm, 1.96 to 0.54 K/W, natural aluminum, 10019887

Order No.: 65B1753
MPN:
10019887
SK 410 150 AL
Series: SK
10019887 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
12.1261 €
50 pcs.
11.4121 €
100 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019887, Fischer Elektronik

Extruded Heatsink SK 410 in 150 mm x 150 mm x 25 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.54 K/W
Max. heat resistance 1.96 K/W
Length 150 mm
Width 150 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes