10019809 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 95 x 25 mm, 1.85 to 0.57 K/W, black anodized, 10019809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2259 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.23 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2259 €
2 pcs.
58.5242 €
5 pcs.
57.7150 €
10 pcs.
56.1561 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019809, Fischer Elektronik
Extruded Heatsink SK 401 in 1000 mm x 95 mm x 25 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.57 K/W | |
| Max. heat resistance | 1.85 K/W | |
| Length | 1000 mm | |
| Width | 95 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |