10019757 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 125 x 65 mm, 1.1 to 0.34 K/W, black anodized, 10019757

Order No.: 65B1701
MPN:
10019757
SK 34 50 SA
Series: SK
10019757 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9611 €
50 pcs.
7.4851 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019757, Fischer Elektronik

Extruded Heatsink SK 34 in 50 mm x 125 mm x 65 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.34 K/W
Max. heat resistance 1.1 K/W
Length 50 mm
Width 125 mm
Height 65 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes