10019749 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 114.2 x 114.5 mm, 0.7 to 0.22 K/W, black anodized, 10019749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9035 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
10 pcs.
31.4041 €
25 pcs.
30.0475 €
50 pcs.
28.3934 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019749, Fischer Elektronik
Extruded Heatsink SK 33 in 75 mm x 114.2 mm x 114.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.22 K/W | |
| Max. heat resistance | 0.7 K/W | |
| Length | 75 mm | |
| Width | 114.2 mm | |
| Height | 114.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |