10019677 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 120 x 21 mm, 3 to 0.93 K/W, black anodized, 10019677

Order No.: 65B0180
MPN:
10019677
SK 21 37,5 SA TO 3
Series: SK
10019677 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9746 €
50 pcs.
3.7485 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019677, Fischer Elektronik

Extruded Heatsink SK 21 for TO-3 in 37.5 mm x 120 mm x 21 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.93 K/W
Max. heat resistance 3 K/W
Length 37.5 mm
Width 120 mm
Height 21 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes