10019611 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 213 x 40 mm, 0.65 to 0.2 K/W, black anodized, 10019611

Order No.: 65B1650
MPN:
10019611
SK 193 150 SA
Series: SK
10019611 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.01 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0066 €
5 pcs.
41.1383 €
10 pcs.
39.4247 €
25 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019611, Fischer Elektronik

Extruded Heatsink SK 193 in 150 mm x 213 mm x 40 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.2 K/W
Max. heat resistance 0.65 K/W
Length 150 mm
Width 213 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes