10019561 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 40 x 59 mm, 2.52 to 0.7 K/W, natural aluminum, 10019561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.9383 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
64.94 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9383 €
2 pcs.
63.1057 €
5 pcs.
62.2251 €
10 pcs.
60.5472 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019561, Fischer Elektronik
Extruded Heatsink SK 187 in 1000 mm x 40 mm x 59 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.7 K/W | |
| Max. heat resistance | 2.52 K/W | |
| Length | 1000 mm | |
| Width | 40 mm | |
| Height | 59 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |