10019509 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 50 x 20 mm, 3.5 to 1.08 K/W, natural aluminum, 10019509

Order No.: 65B0156
MPN:
10019509
SK 181 94 C 3 x TO 220 TO 3
Series: SK
10019509 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9837 €
50 pcs.
10.3411 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019509, Fischer Elektronik

Extruded Heatsink SK 181 for TO-3 in 50 mm x 50 mm x 20 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.08 K/W
Max. heat resistance 3.5 K/W
Length 50 mm
Width 50 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes