10019450 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 82 x 58 mm, 1.79 to 0.5 K/W, natural aluminum, 10019450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
10 pcs.
26.8702 €
25 pcs.
25.6921 €
50 pcs.
24.2879 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019450, Fischer Elektronik
Extruded Heatsink SK 176 in 150 mm x 82 mm x 58 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.5 K/W | |
| Max. heat resistance | 1.79 K/W | |
| Length | 150 mm | |
| Width | 82 mm | |
| Height | 58 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |