10019423 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 96 x 41 mm, 1.74 to 0.48 K/W, natural aluminum, 10019423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.5204 €
50 pcs.
8.0206 €
100 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019423, Fischer Elektronik
Extruded Heatsink SK 172 in 75 mm x 96 mm x 41 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.48 K/W | |
| Max. heat resistance | 1.74 K/W | |
| Length | 75 mm | |
| Width | 96 mm | |
| Height | 41 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |