10019343 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 72 x 124 mm, 0.8 to 0.25 K/W, black anodized, 10019343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.3379 €
25 pcs.
17.2550 €
50 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019343, Fischer Elektronik
Extruded Heatsink SK 15 in 75 mm x 72 mm x 124 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.8 K/W | |
| Length | 75 mm | |
| Width | 72 mm | |
| Height | 124 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |