10019338 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 265 x 50 mm, 0.9 to 0.25 K/W, natural aluminum, 10019338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.69 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6948 €
5 pcs.
46.5766 €
10 pcs.
44.6369 €
25 pcs.
42.8519 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019338, Fischer Elektronik
Extruded Heatsink SK 149 in 200 mm x 265 mm x 50 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 200 mm | |
| Width | 265 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |