10019327 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 135 x 30 mm, 1.62 to 0.45 K/W, natural aluminum, 10019327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.9018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.90 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9018 €
2 pcs.
65.0097 €
5 pcs.
64.1172 €
10 pcs.
62.3798 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019327, Fischer Elektronik
Extruded Heatsink SK 147 in 1000 mm x 135 mm x 30 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.45 K/W | |
| Max. heat resistance | 1.62 K/W | |
| Length | 1000 mm | |
| Width | 135 mm | |
| Height | 30 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |