10019228 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 150 x 25 mm, 1.4 to 0.43 K/W, black anodized, 10019228

Order No.: 65B1491
MPN:
10019228
SK 132 100 SA
Series: SK
10019228 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0892 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
10 pcs.
14.1491 €
50 pcs.
13.3161 €
100 pcs.
12.7568 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019228, Fischer Elektronik

Extruded Heatsink SK 132 in 100 mm x 150 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.43 K/W
Max. heat resistance 1.4 K/W
Length 100 mm
Width 150 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes