10019217 | Fischer Elektronik

Extruded heatsink, (L x W x H) 35 x 17 x 13 mm, 17 to 5.27 K/W, black anodized, 10019217

Order No.: 65B0095
MPN:
10019217
SK 13 35 SA 220 3,5 TO 220
Series: SK
10019217 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019217, Fischer Elektronik

Extruded Heatsink (U-shape) SK 13 for TO-220 in 35 mm x 17 mm x 13 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 5.27 K/W
Max. heat resistance 17 K/W
Length 35 mm
Width 17 mm
Height 13 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes