10019174 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 34.5 x 12.7 mm, 9.5 to 2.94 K/W, black anodized, 10019174

Order No.: 65B0078
MPN:
10019174
SK 126 37,5 STS TO 220
Series: SK
10019174 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5577 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019174, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 126 for TO-218, TO-220, TO-247, TO-248 in 37.5 mm x 34.5 mm x 12.7 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.94 K/W
Max. heat resistance 9.5 K/W
Length 37.5 mm
Width 34.5 mm
Height 12.7 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes