10019142 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 45 x 12.5 mm, 5.6 to 1.55 K/W, natural aluminum, 10019142

Order No.: 65B0063
MPN:
10019142
SK 122 37,5 AL
Series: SK
10019142 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019142, Fischer Elektronik

Extruded Heatsink SK 122 in 37.5 mm x 45 mm x 12.5 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.55 K/W
Max. heat resistance 5.6 K/W
Length 37.5 mm
Width 45 mm
Height 12.5 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes