10019032 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 126 x 136 mm, 1.01 to 0.28 K/W, natural aluminum, 10019032

Order No.: 65B1417
MPN:
10019032
SK 108 100 AL
Series: SK
10019032 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9495 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.95 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9495 €
5 pcs.
35.3430 €
10 pcs.
33.8674 €
25 pcs.
32.5108 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019032, Fischer Elektronik

Extruded Heatsink SK 108 in 100 mm x 126 mm x 136 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.28 K/W
Max. heat resistance 1.01 K/W
Length 100 mm
Width 126 mm
Height 136 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes