10018969 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 216 x 83 mm, 0.51 to 0.14 K/W, natural aluminum, 10018969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.78 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7829 €
5 pcs.
35.1883 €
10 pcs.
33.7127 €
25 pcs.
32.3680 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018969, Fischer Elektronik
Extruded Heatsink SK 102 in 75 mm x 216 mm x 83 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.14 K/W | |
| Max. heat resistance | 0.51 K/W | |
| Length | 75 mm | |
| Width | 216 mm | |
| Height | 83 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |