10018958 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 66 x 40 mm, 3 to 1 K/W, black anodized, 10018958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
5 pcs.
11.4478 €
10 pcs.
10.7100 €
25 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, SK 100 100 SA, Fischer Elektronik
Standard extruded heatsink with thermal resistance 3-1 kW, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 3 K/W | |
| Length | 100 mm | |
| Width | 66 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |