10018879 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 107 x 107 mm, 1.12 to 0.31 K/W, natural aluminum, 10018879

Order No.: 65B1366
MPN:
10018879
SK 06 75 AL
Series: SK
10018879 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.8052 €
50 pcs.
10.1626 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018879, Fischer Elektronik

Extruded Heatsink SK 06 in 75 mm x 107 mm x 107 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.31 K/W
Max. heat resistance 1.12 K/W
Length 75 mm
Width 107 mm
Height 107 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes