10018877 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 65 x 28.5 mm, 2.6 to 0.81 K/W, black anodized, 10018877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6890 €
50 pcs.
3.4629 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018877, Fischer Elektronik
Extruded Heatsink SK 05 in 75 mm x 65 mm x 28.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.81 K/W | |
| Max. heat resistance | 2.6 K/W | |
| Length | 75 mm | |
| Width | 65 mm | |
| Height | 28.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |