10018872 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 97 x 25 mm, 2.8 to 1.3 K/W, black anodized, 10018872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1061 € *
Available: 8 pcs.
Total Price:
62.11 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1061 €
2 pcs.
58.0958 €
5 pcs.
54.5734 €
10 pcs.
50.7297 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 04.
Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.3 K/W | |
| Max. heat resistance | 2.8 K/W | |
| Length | 1000 mm | |
| Width | 97 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |