10018840 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 120 x 32 mm, 2.1 to 0.65 K/W, black anodized, 10018840

Order No.: 65B1355
MPN:
10018840
SK 03 75 SA TO 3
Series: SK
10018840 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.8068 €
50 pcs.
6.4022 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018840, Fischer Elektronik

Extruded Heatsink SK 03 for TO-3 in 75 mm x 120 mm x 32 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.65 K/W
Max. heat resistance 2.1 K/W
Length 75 mm
Width 120 mm
Height 32 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes