10005791 | Fischer Elektronik

Extruded heatsink, (L x W x H) 30 x 19.4 x 28 mm, 7.8 to 2.42 K/W, black anodized, 10005791

Order No.: 65B0607
MPN:
10005791
SK 525 30
Series: SK
10005791 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3558 €
50 pcs.
3.1535 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10005791, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 525 for TO-220 in 30 mm x 19.4 mm x 28 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.42 K/W
Max. heat resistance 7.8 K/W
Length 30 mm
Width 19.4 mm
Height 28 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin CN
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes