THFMG 1 SIP-MULTIWATT | Fischer Elektronik

Retaining spring for transistors, THFMG 1 SIP-Multiwatt

Order No.: 65B3176
MPN:
THFMG 1 SIP-MULTIWATT
THFMG1SIP-Multiwatt
Series: THFM
THFMG 1 SIP-MULTIWATT Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10065582, Fischer Elektronik

Retaining Spring for Transistors THFMG 1...10 for TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt in 15 mm x 10.2 mm x 29.7 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt
Logistics
Property Value
Country of origin DE
Customs tariff number 73201090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15