THFM 3 SIP-MULTIWATT | Fischer Elektronik
Retaining spring for transistors, THFM 3 SIP-Multiwatt
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10065575, Fischer Elektronik
Retaining Spring for Transistors THFM 1...10 for TO-281, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt in 50 mm x 10.2 mm x 29.7 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-281, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |