THFM 20 10 TO 247 | Fischer Elektronik

Retaining spring for transistors, THFM 20 10 TO-247

Order No.: 65B3163
MPN:
THFM 20 10 TO 247
THFM2010TO247
Series: THFM
THFM 20 10 TO 247 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8802 €
50 pcs.
1.7612 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10157392, Fischer Elektronik

Retaining Spring for Transistors THFM 20 1...10 for TO-247, TO-264 in 226.06 mm x 7.8 mm x 37.35 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-247, TO-264
Logistics
Property Value
Country of origin DE
Customs tariff number 73201090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15