THFM 11 7 TO 220 | Fischer Elektronik
Retaining spring for transistors, THFM 11 7 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10157379, Fischer Elektronik
Retaining Spring for Transistors THFM 11 1...10 for TO-220 in 86.36 mm x 8 mm x 30 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |