THFK 36 TO 218 | Fischer Elektronik
Retaining spring for transistors, THFK 36 TO-218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10155180, Fischer Elektronik
Retaining Spring for Transistors THFK 36 for TO-218, TO-220, TO-247, TO-3P in 10 mm x 35 mm x 9.1 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-218, TO-220, TO-247, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |