THFA 4 TO 218 | Fischer Elektronik
Retaining spring for transistors, THFA 4 TO-218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10007633, Fischer Elektronik
Retaining Spring for Transistors THFA 4 for TO-218, TO-247 in 13.2 mm x 15 mm x 26.5 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | spring steel, corrosion-protected | |
| Suitable for | TO-218, TO-247 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |