THF 220 17 TO 218 | Fischer Elektronik
Retaining spring for transistors, THF 220 17 TO 218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10007628, Fischer Elektronik
Retaining Spring for Transistors THF 220 for TO-218, TO-220, TO-247, TO-248, TO-3P in 3.6 mm x 20.1 mm x 13.3 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-218, TO-220, TO-247, TO-248, TO-3P, UK 35 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |