THF 126 12 TO 126 | Fischer Elektronik
Retaining spring for transistors, THF 126 12 TO 126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1666 €
500 pcs.
0.1428 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10155176, Fischer Elektronik
Retaining Spring for Transistors THF 126 for TO-126 in 3 mm x 11.6 mm x 11.3 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-126 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |