10157377 | Fischer Elektronik

Retaining spring for transistors, THFM 11 5 TO 220

Order No.: 65B3157
MPN:
10157377
THFM 11 5 TO 220
Series: THFM
10157377 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10157377, Fischer Elektronik

Retaining Spring for Transistors THFM 11 1...10 for TO-220 in 60.96 mm x 8 mm x 30 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-220
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15