10155178 | Fischer Elektronik

Retaining spring for transistors, THF 220 35 TO 220

Order No.: 65B3132
MPN:
10155178
THF 220 35 TO 220
Series: THF
10155178 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.2023 €
500 pcs.
0.1904 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10155178, Fischer Elektronik

Retaining Spring for Transistors THF 220 for TO-220 in 6.5 mm x 34.6 mm x 10 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-220
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15