10155175 | Fischer Elektronik

Retaining spring for transistors, THF 126 11 TO 126

Order No.: 65B3127
MPN:
10155175
THF 126 11 TO 126
Series: THF
10155175 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1309 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10155175, Fischer Elektronik

Retaining Spring for Transistors THF 126 for TO-126 in 3 mm x 11.5 mm x 11 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-126
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15