10065579 | Fischer Elektronik
Retaining spring for transistors, THFM 7 SIP-Multiwatt
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10065579, Fischer Elektronik
Retaining Spring for Transistors THFM 1...10 for TO-281, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt in 120 mm x 10.2 mm x 29.7 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-281, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |