10036142 | Fischer Elektronik
Heat sink for LED, with enclosure, 3.5 K/W, Aluminium, black anodised
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
5 pcs.
17.2907 €
10 pcs.
16.1840 €
25 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsinks for LEDs, type Fischer SK LED 3.
Made of black anodized aluminum.
With aluminum housing, type G LED 3 SA.
For mounting flexible and rigid LED Line modules, with option for inserting metal panels and acrylic glass panes. Supplied as kit with 2.0 mm lid panels and mounting material.
Features
- Aluminium casing with cooling fins
- Possibility to insert covers from sheet metal
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 100 mm | |
| Width | 57 mm | |
| Height | 40 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |