10038771 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, 46 dB, (H x W x D) 40 x 40 x 150 mm, 10038771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4432 € *
Available: 7 pcs.
Total Price:
82.44 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4432 €
2 pcs.
77.1239 €
5 pcs.
72.4472 €
10 pcs.
67.3421 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature fan units, type Fischer LAM 4.
Made of silver-colored anodized aluminum, ebm-papst axial fan type 412 JHH, component installation on all sides. Heatsink lenght: 150 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 150 mm | |
| Sound pressure level | 46 db | |
| Type of bearing | ball bearing | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |