10038759 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, (H x W x D) 40 x 40 x 95 mm, 10038759
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1005 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.10 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1005 €
2 pcs.
71.1858 €
5 pcs.
66.8780 €
10 pcs.
62.1656 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan motor aggregat, 10038759, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 95 mm | |
| Type of bearing | ball bearing | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |