88.92.0.240.0001 | Finder
Clock generator, aysmetric flasher unit (pulse starting), 2 Form C (NO/NC), 12-240 V AC/DC, 8 A/250 VAC, 88.92.0.240.0001
Order No.: 34G1074
EAN: 8012823392981
MPN:
88.92.0.240.0001
889202400001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.578 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in timer, 88.92.0.240.0001, Finder
Single-function timer suitable for socket mounting or front panel installation. Available in the version with PI function (start OFF) and Type 88.92-0000 with LI function (start ON) in Type 88.92-0001.
Applications
- Drying kilns
- Industrial furnaces and ovens
- Industrial washing machines
- Hoists and cranes
- Wood-processing machines
- Medical and dentistry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Function | aysmetric flasher unit (pulse starting) | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |