88.12.0.230.0002 | Finder
Multifunction time relay, 0.05 s to 100 h, 6 functions, 2 Form C (NO/NC), 24-230 V AC/DC, 8 A/250 VAC, 88.12.0.230.0002
Order No.: 34G1420
EAN: 8012823304472
MPN:
88.12.0.230.0002
881202300002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.4952 € *
Available: 1 pcs.
Total Price:
71.50 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4952 €
5 pcs.
69.8054 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction timing relay, 88.12.0.230.0002, Finder
Multi-voltage and Multi-function front panel or socket mount timer, with 2 delayed contacts or 1 delayed contact + 1 instantaneous. For use with 8 pin (octal) 90 Series socket.
Features
- Time scales from 0.05 s to 100 h
- Back panel mount
- Front panel mount fixing adaptor included
Applications
- Drying kilns
- Industrial furnaces and ovens
- Industrial washing machines
- Hoists and cranes
- Wood-processing machines
- Medical and dentistry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 6 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24-230 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |