88.02.0.230.0002 | Finder
Multifunction time relay, 0.05 s to 100 h, 7 functions, 2 Form C (NO/NC), 24-230 V AC/DC, 8 A/250 VAC, 88.02.0.230.0002
Order No.: 34G1418
EAN: 8012823304458
MPN:
88.02.0.230.0002
880202300002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1112 € *
Available: 2 pcs.
Multifunction timing relay, 88.02.0.230.0002, Finder
Multi-voltage and Multi-function front panel or socket mount timer, 11 pin for use with 90 Series sockets.
Features
- Time scales from 0.05 s to 100 h
- Back panel mount
- Front panel mount fixing adaptor included
Applications
- Drying kilns
- Industrial furnaces and ovens
- Industrial washing machines
- Hoists and cranes
- Wood-processing machines
- Medical and dentistry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 7 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24-230 V AC/DC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |