38.21.0.024.0060 | Finder
Time relay, 0.1 s to 6 h, 4 sequence functions, 1 Form C (NO/NC), 250 VAC, 400 VAC, 38.21.0.024.0060
Order No.: 34G1543
EAN: 8012823329420
MPN:
38.21.0.024.0060
382100240060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7127 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.71 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7127 €
5 pcs.
32.9273 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.21.0.024.0060, Finder
Timed relay interface module with screw terminals and EMR relay, 1 CO - 6 A., with 4 functions & 4 time scales 0.1 s - 6 h. Supply, 12 or 24 V AC/DC.
Features
- AC/DC power supply
- Screw terminals
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 6 h | |
| Function | 4 sequence functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 250 VAC | |
| Breaking capacity | 400 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |