77.B3.9.024.8671 | Finder

Solid state relay, momentary switching, 600 VAC, 40 A, panel mounting, 77.B3.9.024.8671

Order No.: 34G2181
EAN: 8012823450667
MPN:
77.B3.9.024.8671
77B390248671
77.B3.9.024.8671 Finder Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.5624 € *
Available: 1 pcs.
Total Price:
141.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.5624 €

Solid State Relay, 77.B3.9.024.8671, Finder

Hockey puck Solid State Relay Type 77.B3. Random switch-on . Output: 40 A/600 V AC. Suggested applications: - heater or motor control.

Applications

  • Drying kilns
  • Heating and cooling
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bottling plant
  • Labelling machines
  • Packaging machines
Technical specifications
Filter Property Value
Rated current 40 A
Voltage 600 VAC
Switching Mode momentary switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes