77.11.9.024.8251 | Finder
Solid state relay, 19-305 VAC, 230 VAC, 15 A, DIN rail, 77.11.9.024.8251
Order No.: 34G1129
EAN: 8012823377513
MPN:
77.11.9.024.8251
771190248251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7237 € *
Standard delivery time from the manufacturer is: On Request
Electronic load relay, 77.11.9.024.8251, Finder
Modular solid state relay, 1NO 15 A output. 24 to 277 V AC output switching range. "Relay-style” terminal arrangement (input and output terminals on opposite sides). Zero-crossing and random switch-on versions available. 35 mm rail mounting.
Features
- High switching speed and long electrical life
- Silent switching, without electrical arc or “contact” bounce
- Low absorption input circuit
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Voltage | 230 VAC | |
| Control Voltage | 19-305 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |