77.01.9.024.8051 | Finder

Solid state relay, zero voltage switching, 230 VAC, 5 A, DIN rail, 77.01.9.024.8051

Order No.: 34G2201
EAN: 8012823446745
MPN:
77.01.9.024.8051
770190248051
77.01.9.024.8051 Finder Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.3612 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.3612 €

Solid State Relay, 77.01.9.024.8051, Finder

7 - 15 A modular SSR relays, 1 NO DC output (versions for 24 and 125 V DC mosfet output). High switching speed. High endurance. Silent spark and bounce-free switching. Low control power. Suitable for railway applications. 35 mm rail (EN 60715) mount Applications in Energy, Automation and Machines: Control of electric, pneumatic and hydraulic electromagnetic valves, motors and electromagnets.

Features

  • High switching speed and long electrical life
  • Low absorption input circuit
  • Also suitable for three-phase systems

Applications

  • Drying kilns
  • Heating and cooling
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bottling plant
  • Labelling machines
  • Packaging machines
Technical specifications
Filter Property Value
Rated current 5 A
Voltage 230 VAC
Switching Mode zero voltage switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes