77.01.9.024.8050 | Finder
Solid state relay, zero voltage switching, 230 VAC, 5 A, DIN rail, 77.01.9.024.8050
Order No.: 34G2199
EAN: 8012823446738
MPN:
77.01.9.024.8050
770190248050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.312 € *
Standard delivery time from the manufacturer is: On Request
Solid State Relay, 77.01.9.024.8050, Finder
7 - 15 A modular SSR relays, 1 NO DC output (versions for 24 and 125 V DC mosfet output). High switching speed. High endurance. Silent spark and bounce-free switching. Low control power. Suitable for railway applications. 35 mm rail (EN 60715) mount Applications in Energy, Automation and Machines: Control of electric, pneumatic and hydraulic electromagnetic valves, motors and electromagnets.
Features
- High switching speed and long electrical life
- Low absorption input circuit
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 230 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |