7S.14.9.024.4310 | Finder
Relay module, 3 Form A (N/O) + 1 Form B (N/C), 7S.14.9.024.4310
Order No.: 34G1677
EAN: 8012823420516
MPN:
7S.14.9.024.4310
7S1490244310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1929 € *
Available: 1 pcs.
Total Price:
83.19 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1929 €
5 pcs.
81.2294 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular relay, 7S.14.9.024.4310, Finder
Type 7S.14 Relay modules with forcibly guided contacts, 4 contacts, 22.5 mm wide, spring-cage terminals.
Features
- Relays with guided contacts Type A according to EN 61810-3 (ex EN 50205) for applications of safety
- For the functional safety of machines and systems according to EN 13849-1
- Indication LED
Applications
- Chemical and petrolchemical
- Hoists and cranes
- Wood-processing machines
- Carousel warehouses
- Escalators
- Elevators and lifts
- Process Industry
- Automatic car-washes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Type of Use | for security applications | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 86.2 mm | |
| Depth | 103.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |