50.14.9.012.4310 | Finder
Relay, 3 Form A (N/O) + 1 Form B (N/C), 50.14.9.012.4310
Order No.: 34G1705
EAN: 8012823416007
MPN:
50.14.9.012.4310
501490124310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.84 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8357 €
5 pcs.
23.2169 €
10 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, 50.14.9.012.4310, Finder
Relay for printed circuit with forcibly guided contacts according to EN 61810 (ex EN 50205) Type A. Relay for safety applications, 4 contacts, 8 A (2 NO + 2 NC) or (3 NO +1 NC). AgSnO2 contact material.
Features
- High insulation between adjacent contacts
- Cadmium-free contacts
- PCB mount
Applications
- Hoists and cranes
- Escalators
- Medical and dentistry
- Hospitals
- Carousel warehouses
- Elevators and lifts
- Disabled lift
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Assembly | PCB mounting | |
| Width | 13 mm | |
| Height | 40 mm | |
| Depth | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |